
8760MN 006100 | |
|---|---|
DigiKey Part Number | BEL6535-100-ND |
Manufacturer | |
Manufacturer Product Number | 8760MN 006100 |
Description | CABLE 2COND 18AWG BLUE SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Blue |
Series | Ratings UL Style 2937 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 41/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.169" (4.29mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 37,14550 Kč | 3 714,55 Kč |
| 200 | 35,33230 Kč | 7 066,46 Kč |
| 300 | 34,30653 Kč | 10 291,96 Kč |
| 500 | 33,04918 Kč | 16 524,59 Kč |
| 700 | 32,24183 Kč | 22 569,28 Kč |
| 1 000 | 31,40377 Kč | 31 403,77 Kč |
| Unit Price without VAT: | 37,14550 Kč |
|---|---|
| Unit Price with VAT: | 44,94606 Kč |


