
8760 060U500 | |
|---|---|
DigiKey Part Number | BEL1115-500-ND |
Manufacturer | |
Manufacturer Product Number | 8760 060U500 |
Description | CABLE 2CON 18AWG CHROM SHLD 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.222" (5.64mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0280" (0.711mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 695,56000 Kč | 18 695,56 Kč |
| 2 | 17 767,78000 Kč | 35 535,56 Kč |
| 3 | 17 242,61667 Kč | 51 727,85 Kč |
| 5 | 16 598,55600 Kč | 82 992,78 Kč |
| 7 | 16 184,83429 Kč | 113 293,84 Kč |
| 10 | 15 755,10400 Kč | 157 551,04 Kč |
| Unit Price without VAT: | 18 695,56000 Kč |
|---|---|
| Unit Price with VAT: | 22 621,62760 Kč |


