
8760 0602000 | |
|---|---|
DigiKey Part Number | BEL5580-2000-ND |
Manufacturer | |
Manufacturer Product Number | 8760 0602000 |
Description | CABLE 2COND 18AWG CHRM SHD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG Foil 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Length 2000.0' (609.6m) |
Mfr | Jacket Color Chrome |
Series | Ratings UL Style 2092 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0280" (0.711mm) |
Conductor Strand 16/30 | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.222" (5.64mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 35,13578 Kč | 70 271,56 Kč |
| Unit Price without VAT: | 35,13578 Kč |
|---|---|
| Unit Price with VAT: | 42,51429 Kč |



