2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 14 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8720 060U500

DigiKey Part Number
BEL5182-500-ND
Manufacturer
Manufacturer Product Number
8720 060U500
Description
CABLE 2CON 14AWG CHROM SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 14 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/27
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.355" (9.02mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 20253
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50080,97122 Kč40 485,61 Kč
Manufacturers Standard Package
Unit Price without VAT:80,97122 Kč
Unit Price with VAT:97,97518 Kč