
8720 0602000 | |
|---|---|
DigiKey Part Number | BEL5561-2000-ND |
Manufacturer | |
Manufacturer Product Number | 8720 0602000 |
Description | CABLE 2COND 14AWG CHRM SHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 14 AWG Foil 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 2000.0' (609.6m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 20253 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 19/27 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.355" (9.02mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 84,22942 Kč | 168 458,84 Kč |
| Unit Price without VAT: | 84,22942 Kč |
|---|---|
| Unit Price with VAT: | 101,91760 Kč |


