
8660 00050 | |
|---|---|
DigiKey Part Number | BEL1708-50-ND |
Manufacturer | |
Manufacturer Product Number | 8660 00050 |
Description | GROUND BRAID TUBE 0.13"DIA X 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.125" (3.18mm, 1/8") - Inner Dia X 50.0' (15.24m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.125" (3.18mm, 1/8") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 34 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 694,24000 Kč | 5 694,24 Kč |
| 2 | 5 237,00500 Kč | 10 474,01 Kč |
| 3 | 4 986,88667 Kč | 14 960,66 Kč |
| 5 | 4 688,68600 Kč | 23 443,43 Kč |
| 7 | 4 502,09143 Kč | 31 514,64 Kč |
| 10 | 4 312,44300 Kč | 43 124,43 Kč |
| Unit Price without VAT: | 5 694,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 890,03040 Kč |



