22 AWG Hook-Up Wire Solid Green 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8530 005100

DigiKey Part Number
BEL3719-100-ND
Manufacturer
Manufacturer Product Number
8530 005100
Description
HOOK-UP SOLID 22AWG GRN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Green 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10025,44540 Kč2 544,54 Kč
20024,20860 Kč4 841,72 Kč
30023,50867 Kč7 052,60 Kč
50022,65096 Kč11 325,48 Kč
70022,10040 Kč15 470,28 Kč
1 00021,52841 Kč21 528,41 Kč
2 50020,11365 Kč50 284,12 Kč
5 00019,09315 Kč95 465,75 Kč
10 00018,39162 Kč183 916,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44540 Kč
Unit Price with VAT:30,78893 Kč