
8530 003100 | |
|---|---|
DigiKey Part Number | BEL3717-100-ND |
Manufacturer | |
Manufacturer Product Number | 8530 003100 |
Description | HOOK-UP SOLID 22AWG ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Orange 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,46380 Kč | 2 646,38 Kč |
| 200 | 25,17660 Kč | 5 035,32 Kč |
| 300 | 24,44937 Kč | 7 334,81 Kč |
| 500 | 23,55724 Kč | 11 778,62 Kč |
| 700 | 22,98441 Kč | 16 089,09 Kč |
| 1 000 | 22,38975 Kč | 22 389,75 Kč |
| Unit Price without VAT: | 26,46380 Kč |
|---|---|
| Unit Price with VAT: | 32,02120 Kč |


