
8524 009100 | |
|---|---|
DigiKey Part Number | BEL1694-100-ND |
Manufacturer | |
Manufacturer Product Number | 8524 009100 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 771,95000 Kč | 2 771,95 Kč |
| 2 | 2 637,56000 Kč | 5 275,12 Kč |
| 3 | 2 561,47667 Kč | 7 684,43 Kč |
| 5 | 2 468,23000 Kč | 12 341,15 Kč |
| 7 | 2 408,41000 Kč | 16 858,87 Kč |
| 10 | 2 346,27500 Kč | 23 462,75 Kč |
| 25 | 2 192,56080 Kč | 54 814,02 Kč |
| 50 | 2 081,68300 Kč | 104 084,15 Kč |
| 100 | 1 975,22310 Kč | 197 522,31 Kč |
| Unit Price without VAT: | 2 771,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 354,05950 Kč |


