
8523 004100 | |
|---|---|
DigiKey Part Number | BEL1682-100-ND |
Manufacturer | |
Manufacturer Product Number | 8523 004100 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,93480 Kč | 3 293,48 Kč |
| 200 | 31,32765 Kč | 6 265,53 Kč |
| 300 | 30,41937 Kč | 9 125,81 Kč |
| 500 | 29,30624 Kč | 14 653,12 Kč |
| 700 | 28,59101 Kč | 20 013,71 Kč |
| 1 000 | 27,84873 Kč | 27 848,73 Kč |
| 2 500 | 26,01157 Kč | 65 028,92 Kč |
| 5 000 | 24,68630 Kč | 123 431,50 Kč |
| Unit Price without VAT: | 32,93480 Kč |
|---|---|
| Unit Price with VAT: | 39,85111 Kč |

