Blue Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8522 013100

DigiKey Part Number
BEL1677-100-ND
Manufacturer
Manufacturer Product Number
8522 013100
Description
HOOK-UP STRND 18AWG BLU 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 484,20000 Kč3 484,20 Kč
23 314,64000 Kč6 629,28 Kč
33 218,82667 Kč9 656,48 Kč
53 101,38000 Kč15 506,90 Kč
73 025,96714 Kč21 181,77 Kč
102 947,65300 Kč29 476,53 Kč
252 753,91240 Kč68 847,81 Kč
502 614,13640 Kč130 706,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3 484,20000 Kč
Unit Price with VAT:4 215,88200 Kč