Blue Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8522 006100

DigiKey Part Number
BEL1671-100-ND
Manufacturer
Manufacturer Product Number
8522 006100
Description
HOOK-UP STRND 18AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10034,14520 Kč3 414,52 Kč
20032,48015 Kč6 496,03 Kč
30031,53780 Kč9 461,34 Kč
50030,38272 Kč15 191,36 Kč
70029,64110 Kč20 748,77 Kč
1 00028,87092 Kč28 870,92 Kč
2 50026,96547 Kč67 413,68 Kč
5 00025,59070 Kč127 953,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,14520 Kč
Unit Price with VAT:41,31569 Kč