
8522 0051000 | |
|---|---|
DigiKey Part Number | BEL1670-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8522 0051000 |
Description | HOOK-UP STRND 18AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,14283 Kč | 21 142,83 Kč |
| 2 000 | 20,08518 Kč | 40 170,36 Kč |
| 3 000 | 19,48627 Kč | 58 458,81 Kč |
| 5 000 | 18,75180 Kč | 93 759,00 Kč |
| 7 000 | 18,27985 Kč | 127 958,95 Kč |
| 10 000 | 18,03459 Kč | 180 345,90 Kč |
| Unit Price without VAT: | 21,14283 Kč |
|---|---|
| Unit Price with VAT: | 25,58282 Kč |


