
8522 001100 | |
|---|---|
DigiKey Part Number | BEL1665-100-ND |
Manufacturer | |
Manufacturer Product Number | 8522 001100 |
Description | HOOK-UP STRND 18AWG BRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,42360 Kč | 3 542,36 Kč |
| 200 | 33,69655 Kč | 6 739,31 Kč |
| 300 | 32,71840 Kč | 9 815,52 Kč |
| 500 | 31,52052 Kč | 15 760,26 Kč |
| 700 | 30,75067 Kč | 21 525,47 Kč |
| 1 000 | 29,95176 Kč | 29 951,76 Kč |
| Unit Price without VAT: | 35,42360 Kč |
|---|---|
| Unit Price with VAT: | 42,86256 Kč |


