24 AWG Hook-Up Wire 7/32 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8504 0021000

DigiKey Part Number
BEL3953-1000-ND
Manufacturer
Manufacturer Product Number
8504 0021000
Description
HOOK-UP STRND 24AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00014,17785 Kč14 177,85 Kč
2 00013,47295 Kč26 945,90 Kč
3 00013,07391 Kč39 221,73 Kč
5 00012,58461 Kč62 923,05 Kč
7 00012,27015 Kč85 891,05 Kč
10 00011,94358 Kč119 435,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,17785 Kč
Unit Price with VAT:17,15520 Kč