
8503 007100 | |
---|---|
DigiKey Part Number | BEL1645-100-ND |
Manufacturer | |
Manufacturer Product Number | 8503 007100 |
Description | HOOK-UP STRND 22AWG VIOLET 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 781,64000 Kč | 2 781,64 Kč |
2 | 2 646,76500 Kč | 5 293,53 Kč |
3 | 2 570,42333 Kč | 7 711,27 Kč |
5 | 2 476,85400 Kč | 12 384,27 Kč |
7 | 2 416,78571 Kč | 16 917,50 Kč |
10 | 2 354,41500 Kč | 23 544,15 Kč |
25 | 2 200,13960 Kč | 55 003,49 Kč |
50 | 2 088,86580 Kč | 104 443,29 Kč |
100 | 1 982,00780 Kč | 198 200,78 Kč |
Unit Price without VAT: | 2 781,64000 Kč |
---|---|
Unit Price with VAT: | 3 365,78440 Kč |