
8501 009100 | |
|---|---|
DigiKey Part Number | BEL1631-100-ND |
Manufacturer | |
Manufacturer Product Number | 8501 009100 |
Description | HOOK-UP STRND 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Qualification MIL-W-16878/1 Type B |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 045,55000 Kč | 4 045,55 Kč |
| 2 | 3 848,57000 Kč | 7 697,14 Kč |
| 3 | 3 737,16667 Kč | 11 211,50 Kč |
| 5 | 3 600,57600 Kč | 18 002,88 Kč |
| 7 | 3 512,90000 Kč | 24 590,30 Kč |
| 10 | 3 421,84500 Kč | 34 218,45 Kč |
| Unit Price without VAT: | 4 045,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 895,11550 Kč |





