8501-001100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501 001100

DigiKey Part Number
BEL3668-100-ND
Manufacturer
Manufacturer Product Number
8501 001100
Description
HOOK-UP STRND 18AWG BROWN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10038,47730 Kč3 847,73 Kč
20036,59755 Kč7 319,51 Kč
30035,53450 Kč10 660,35 Kč
50034,23108 Kč17 115,54 Kč
70033,39433 Kč23 376,03 Kč
1 00032,52520 Kč32 525,20 Kč
2 50030,37464 Kč75 936,60 Kč
5 00028,82301 Kč144 115,05 Kč
Manufacturers Standard Package
Unit Price without VAT:38,47730 Kč
Unit Price with VAT:46,55753 Kč