
8500 010100 | |
|---|---|
DigiKey Part Number | BEL1626-100-ND |
Manufacturer | |
Manufacturer Product Number | 8500 010100 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 015,79000 Kč | 5 015,79 Kč |
| 2 | 4 771,06000 Kč | 9 542,12 Kč |
| 3 | 4 632,51000 Kč | 13 897,53 Kč |
| 5 | 4 462,74600 Kč | 22 313,73 Kč |
| 7 | 4 353,72571 Kč | 30 476,08 Kč |
| 10 | 4 240,52500 Kč | 42 405,25 Kč |
| Unit Price without VAT: | 5 015,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 069,10590 Kč |


