
8489 0605000 | |
|---|---|
DigiKey Part Number | BEL6488-5000-ND 135-84890605000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8489 0605000 |
Description | CABLE 4COND 18AWG CHROME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Chrome 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2598 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 5 | 100,62200 Kč | 503,11 Kč |
| 10 | 95,83500 Kč | 958,35 Kč |
| 25 | 89,77920 Kč | 2 244,48 Kč |
| 50 | 85,42400 Kč | 4 271,20 Kč |
| 100 | 81,24970 Kč | 8 124,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 52,56085 Kč | 262 804,25 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |


