
8461 060U500 | |
|---|---|
DigiKey Part Number | BEL1092-500-ND |
Manufacturer | |
Manufacturer Product Number | 8461 060U500 |
Description | CABLE SPKR 2COND 18AWG CHRM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Speaker Cable Chrome 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.234" (5.94mm) |
Packaging Box | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Chrome |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/26 | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 33,47880 Kč | 16 739,40 Kč |
| 1 000 | 32,45472 Kč | 32 454,72 Kč |
| Unit Price without VAT: | 33,47880 Kč |
|---|---|
| Unit Price with VAT: | 40,50935 Kč |


