
8458MN 008100 | |
|---|---|
DigiKey Part Number | BEL1090-100-ND |
Manufacturer | |
Manufacturer Product Number | 8458MN 008100 |
Description | CABLE 15COND 22AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.267" (6.78mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 109,74420 Kč | 10 974,42 Kč |
| 200 | 104,31540 Kč | 20 863,08 Kč |
| 300 | 101,24277 Kč | 30 372,83 Kč |
| 500 | 97,47456 Kč | 48 737,28 Kč |
| 700 | 95,05369 Kč | 66 537,58 Kč |
| 1 000 | 92,53959 Kč | 92 539,59 Kč |
| Unit Price without VAT: | 109,74420 Kč |
|---|---|
| Unit Price with VAT: | 132,79048 Kč |


