12 Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8457 060U500

DigiKey Part Number
BEL1916-500-ND
Manufacturer
Manufacturer Product Number
8457 060U500
Description
CABLE 12COND 22AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 2576
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
50078,24400 Kč39 122,00 Kč
Manufacturers Standard Package
Unit Price without VAT:78,24400 Kč
Unit Price with VAT:94,67524 Kč