8456 0601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8456 060U500

DigiKey Part Number
BEL1915-500-ND
Manufacturer
Manufacturer Product Number
8456 060U500
Description
CABLE 10COND 22AWG CHROME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 2576
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
50068,84748 Kč34 423,74 Kč
1 00065,37973 Kč65 379,73 Kč
1 50063,41585 Kč95 123,77 Kč
2 50061,00735 Kč152 518,38 Kč
Manufacturers Standard Package
Unit Price without VAT:68,84748 Kč
Unit Price with VAT:83,30545 Kč