2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8450 0101000

DigiKey Part Number
BEL1308-500-ND
Manufacturer
Manufacturer Product Number
8450 0101000
Description
CABLE 2COND 22AWG BLK SHLD 500'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0180" (0.457mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 050,92000 Kč7 050,92 Kč
Manufacturers Standard Package
Unit Price without VAT:7 050,92000 Kč
Unit Price with VAT:8 531,61320 Kč
Alternate Length
CABLE 2COND 22AWG BLK SHLD 100'
In-Stock: 23
Unit Price: 1 604,67000 Kč
CABLE 2COND 22AWG BLK SHLD
In-Stock: 5460
Unit Price: 22,89000 Kč
CABLE 2COND 22AWG BLK SHLD 50'
In-Stock: 1
Unit Price: 852,94000 Kč