8443 060U1000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 25,67964 Kč
Datasheet

Similar


Prysmian
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
8443 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8443 060U1000

DigiKey Part Number
BEL1466-1000-ND
Manufacturer
Manufacturer Product Number
8443 060U1000
Description
CABLE 3COND 22AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2576
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00025,67964 Kč25 679,64 Kč
2 00024,39131 Kč48 782,62 Kč
3 00023,66163 Kč70 984,89 Kč
5 00022,76686 Kč113 834,30 Kč
7 00022,24123 Kč155 688,61 Kč
Manufacturers Standard Package
Unit Price without VAT:25,67964 Kč
Unit Price with VAT:31,07236 Kč