
8443 0605000 | |
|---|---|
DigiKey Part Number | 135-84430605000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8443 0605000 |
Description | CABLE 3COND 22AWG CHROME FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Chrome |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2576 |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/30 | Spool Size 5000.0' (1524.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 5 | 54,39200 Kč | 271,96 Kč |
| 10 | 51,82600 Kč | 518,26 Kč |
| 25 | 48,56000 Kč | 1 214,00 Kč |
| 50 | 46,22000 Kč | 2 311,00 Kč |
| 100 | 43,97800 Kč | 4 397,80 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |


