
83659 0021000 | |
|---|---|
DigiKey Part Number | BEL6359-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83659 0021000 |
Description | CABLE 9COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Red |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 9 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 19/30 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.265" (6.73mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 507,92194 Kč | 507 921,94 Kč |
| Unit Price without VAT: | 507,92194 Kč |
|---|---|
| Unit Price with VAT: | 614,58555 Kč |







