2 (1 Pair) Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83652 0021000

DigiKey Part Number
BEL6346-1000-ND
Manufacturer
Manufacturer Product Number
83652 0021000
Description
CABLE 2COND 18AWG RED SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.171" (4.34mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
UL Style CMP
Features
-
Voltage
300 V
Operating Temperature
-70°C ~ 200°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000227,36676 Kč227 366,76 Kč
Manufacturers Standard Package
Unit Price without VAT:227,36676 Kč
Unit Price with VAT:275,11378 Kč