
| 83552 002500 | |
|---|---|
| DigiKey Part Number | BEL6323-500-ND | 
| Manufacturer | |
| Manufacturer Product Number | 83552 002500 | 
| Description | CABLE 2COND 22AWG RED SHLD | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Red 22 AWG Foil, Braid 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 2 (1 Pair) | |
| Wire Gauge | ||
| Conductor Strand | 7/30 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
| Shield Type | Foil, Braid | |
| Length | 500.0' (152.4m) | |
| Jacket Color | Red | |
| Ratings | UL Style CMP | |
| Features | - | |
| Voltage | 300 V | |
| Operating Temperature | -70°C ~ 200°C | |
| Usage | Audio, Control, Instrumentation | |
| Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
| Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
| Shield Material | Aluminum; Copper, Tinned | |
| Shield Coverage | 100%, 85% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 141,69136 Kč | 70 845,68 Kč | 
| Unit Price without VAT: | 141,69136 Kč | 
|---|---|
| Unit Price with VAT: | 171,44655 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic