
83504 002100 | |
|---|---|
DigiKey Part Number | BEL5451-100-ND |
Manufacturer | |
Manufacturer Product Number | 83504 002100 |
Description | CABLE 4COND 24AWG RED SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | UL Style CMP | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 242,45130 Kč | 24 245,13 Kč |
| 200 | 230,33125 Kč | 46 066,25 Kč |
| 300 | 223,46840 Kč | 67 040,52 Kč |
| 500 | 215,05396 Kč | 107 526,98 Kč |
| 700 | 209,64583 Kč | 146 752,08 Kč |
| 1 000 | 204,02854 Kč | 204 028,54 Kč |
| Unit Price without VAT: | 242,45130 Kč |
|---|---|
| Unit Price with VAT: | 293,36607 Kč |


