
83335E 0091000 | |
|---|---|
DigiKey Part Number | BEL6292-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83335E 0091000 |
Description | CABLE 3COND 20AWG WHT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.168" (4.27mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Tetrafluoroethylene (TFE) |
Conductor Strand 19/32 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 358,71849 Kč | 358 718,49 Kč |
| Unit Price without VAT: | 358,71849 Kč |
|---|---|
| Unit Price with VAT: | 434,04937 Kč |


