
| 83319E 009500 | |
|---|---|
| DigiKey Part Number | BEL6281-500-ND | 
| Manufacturer | |
| Manufacturer Product Number | 83319E 009500 | 
| Description | CABLE 2CON 22AWG WHT SHLD 500' | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable White 22 AWG Braid 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 2 (1 Pair) | |
| Wire Gauge | ||
| Conductor Strand | 19/34 | |
| Conductor Material | Copper, Silver Coated | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.143" (3.63mm) | |
| Shield Type | Braid | |
| Length | 500.0' (152.4m) | |
| Jacket Color | White | |
| Ratings | - | |
| Features | - | |
| Operating Temperature | -65°C ~ 200°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0110" (0.279mm) | |
| Conductor Insulation | Tetrafluoroethylene (TFE) | |
| Shield Material | Copper, Silver Coated | |
| Shield Coverage | 85% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 101 768,60000 Kč | 101 768,60 Kč | 
| Unit Price without VAT: | 101 768,60000 Kč | 
|---|---|
| Unit Price with VAT: | 123 140,00600 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic