8303 0601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8303 0601000

DigiKey Part Number
BEL5396-1000-ND
Manufacturer
Manufacturer Product Number
8303 0601000
Description
MULTI-PAIR 6COND 22AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.294" (7.47mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00080,38422 Kč80 384,22 Kč
2 00076,27738 Kč152 554,76 Kč
Manufacturers Standard Package
Unit Price without VAT:80,38422 Kč
Unit Price with VAT:97,26491 Kč