20 AWG Hook-Up Wire 7/28 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83028 002100

DigiKey Part Number
BEL3639-100-ND
Manufacturer
Manufacturer Product Number
83028 002100
Description
HOOK-UP STRND 20AWG RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.068" (1.73mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1180
Conductor Strand
7/28
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/5
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10045,15630 Kč4 515,63 Kč
20042,94875 Kč8 589,75 Kč
30041,69850 Kč12 509,55 Kč
50040,16644 Kč20 083,22 Kč
70039,18271 Kč27 427,90 Kč
1 00038,16098 Kč38 160,98 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15630 Kč
Unit Price with VAT:54,63912 Kč