
83008 004100 | |
|---|---|
DigiKey Part Number | BEL3619-100-ND |
Manufacturer | |
Manufacturer Product Number | 83008 004100 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/28 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 40,81840 Kč | 4 081,84 Kč |
| 200 | 38,82355 Kč | 7 764,71 Kč |
| 300 | 37,69493 Kč | 11 308,48 Kč |
| 500 | 36,31192 Kč | 18 155,96 Kč |
| 700 | 35,42366 Kč | 24 796,56 Kč |
| 1 000 | 34,50146 Kč | 34 501,46 Kč |
| Unit Price without VAT: | 40,81840 Kč |
|---|---|
| Unit Price with VAT: | 49,39026 Kč |


