22 AWG Hook-Up Wire 19/34 Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83006 010500

DigiKey Part Number
BEL4956-500-ND
Manufacturer
Manufacturer Product Number
83006 010500
Description
HOOK-UP STRND 22AWG BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50031,47096 Kč15 735,48 Kč
1 00029,90514 Kč29 905,14 Kč
1 50029,01839 Kč43 527,58 Kč
2 50027,93146 Kč69 828,65 Kč
3 50027,23285 Kč95 314,97 Kč
5 00026,50733 Kč132 536,65 Kč
Manufacturers Standard Package
Unit Price without VAT:31,47096 Kč
Unit Price with VAT:38,07986 Kč