
83006 0091000 | |
---|---|
DigiKey Part Number | BEL1952-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83006 0091000 |
Description | HOOK-UP STRND 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29 079,30000 Kč | 29 079,30 Kč |
2 | 27 627,03500 Kč | 55 254,07 Kč |
3 | 26 804,87667 Kč | 80 414,63 Kč |
5 | 25 796,53800 Kč | 128 982,69 Kč |
7 | 25 148,68429 Kč | 176 040,79 Kč |
Unit Price without VAT: | 29 079,30000 Kč |
---|---|
Unit Price with VAT: | 35 185,95300 Kč |