
83005 0011000 | |
|---|---|
DigiKey Part Number | BEL4936-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83005 0011000 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,42333 Kč | 25 423,33 Kč |
| 2 000 | 24,14886 Kč | 48 297,72 Kč |
| 3 000 | 23,42698 Kč | 70 280,94 Kč |
| 5 000 | 22,54186 Kč | 112 709,30 Kč |
| 7 000 | 21,97318 Kč | 153 812,26 Kč |
| Unit Price without VAT: | 25,42333 Kč |
|---|---|
| Unit Price with VAT: | 30,76223 Kč |


