26 AWG Hook-Up Wire 7/34 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83002 0021000

DigiKey Part Number
BEL4906-1000-ND
Manufacturer
Manufacturer Product Number
83002 0021000
Description
HOOK-UP STRND 26AWG RED 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 104,35000 Kč19 104,35 Kč
218 156,04500 Kč36 312,09 Kč
317 619,13000 Kč52 857,39 Kč
516 960,87000 Kč84 804,35 Kč
716 537,96286 Kč115 765,74 Kč
1016 098,61900 Kč160 986,19 Kč
Manufacturers Standard Package
Unit Price without VAT:19 104,35000 Kč
Unit Price with VAT:23 116,26350 Kč