
83001 0021000 | |
|---|---|
DigiKey Part Number | BEL4896-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83001 0021000 |
Description | HOOK-UP STRND 28AWG RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/36 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.035" (0.89mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 17,95679 Kč | 17 956,79 Kč |
| 2 000 | 17,06095 Kč | 34 121,90 Kč |
| 3 000 | 16,55371 Kč | 49 661,13 Kč |
| 5 000 | 15,93173 Kč | 79 658,65 Kč |
| 7 000 | 15,53210 Kč | 108 724,70 Kč |
| 10 000 | 15,11698 Kč | 151 169,80 Kč |
| Unit Price without VAT: | 17,95679 Kč |
|---|---|
| Unit Price with VAT: | 21,72772 Kč |


