
82760 877U500 | |
|---|---|
DigiKey Part Number | BEL6131-500-ND |
Manufacturer | |
Manufacturer Product Number | 82760 877U500 |
Description | CABLE 2COND 18AWG NAT SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,30488 Kč | 30 152,44 Kč |
| 1 000 | 57,27452 Kč | 57 274,52 Kč |
| 1 500 | 55,55839 Kč | 83 337,59 Kč |
| 2 500 | 53,45353 Kč | 133 633,83 Kč |
| 3 500 | 52,64076 Kč | 184 242,66 Kč |
| Unit Price without VAT: | 60,30488 Kč |
|---|---|
| Unit Price with VAT: | 72,96890 Kč |


