2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82740 8771000

DigiKey Part Number
BEL6245-1000-ND
Manufacturer
Manufacturer Product Number
82740 8771000
Description
CABLE 2COND 18AWG NATURAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0145" (0.368mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00059,09782 Kč59 097,82 Kč
Manufacturers Standard Package
Unit Price without VAT:59,09782 Kč
Unit Price with VAT:71,50836 Kč