2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82641 8771000

DigiKey Part Number
BEL6241-1000-ND
Manufacturer
Manufacturer Product Number
82641 8771000
Description
CABLE 2COND 24AWG NATURAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Natural 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00073,11567 Kč73 115,67 Kč
Manufacturers Standard Package
Unit Price without VAT:73,11567 Kč
Unit Price with VAT:88,46996 Kč