
8164 060100 | |
|---|---|
DigiKey Part Number | BEL1836-100-ND |
Manufacturer | |
Manufacturer Product Number | 8164 060100 |
Description | MULTI-PAIR 8CON 24AWG CHROM 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.388" (9.86mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2493 | |
Features | Drain Wire | |
Operating Temperature | -40°C ~ 60°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 450,63000 Kč | 25 450,63 Kč |
| 2 | 24 182,87000 Kč | 48 365,74 Kč |
| 3 | 23 465,26667 Kč | 70 395,80 Kč |
| 5 | 22 584,98600 Kč | 112 924,93 Kč |
| 7 | 22 019,61286 Kč | 154 137,29 Kč |
| Unit Price without VAT: | 25 450,63000 Kč |
|---|---|
| Unit Price with VAT: | 30 795,26230 Kč |


