Magnet Wire 34 AWG Copper, Annealed Bare Polyamide MW 35-C HY 25787.4' (7860m) 3.4 lbs (1.5 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8083

DigiKey Part Number
BEL3526-ND
Manufacturer
Manufacturer Product Number
8083
Description
MAGNET WIRE 34 AWG 7860 METER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Wire 34 AWG Copper, Annealed Bare Polyamide MW 35-C HY 25787.4' (7860m) 3.4 lbs (1.5 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Wire Gauge
34 AWG
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Polyamide
Jacket (Insulation) Diameter
0.008" (0.20mm)
Length - Approximate
25787.4' (7860m)
Ratings
MW 35-C HY
Weight
3.4 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 600,36000 Kč8 600,36 Kč
28 177,77500 Kč16 355,55 Kč
37 938,50333 Kč23 815,51 Kč
57 645,41400 Kč38 227,07 Kč
77 457,08000 Kč52 199,56 Kč
107 261,52800 Kč72 615,28 Kč
256 777,51600 Kč169 437,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8 600,36000 Kč
Unit Price with VAT:10 406,43560 Kč