
8076 | |
|---|---|
DigiKey Part Number | BEL1990-ND |
Manufacturer | |
Manufacturer Product Number | 8076 |
Description | MAGNET WIRE 20 AWG 96 METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 20 AWG Copper, Annealed Bare Polyamide MW 35-C HY 315.0' (96m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 20 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Length - Approximate | 315.0' (96m) | |
Ratings | MW 35-C HY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 500,43000 Kč | 5 500,43 Kč |
| 2 | 5 231,54500 Kč | 10 463,09 Kč |
| 3 | 5 079,41667 Kč | 15 238,25 Kč |
| 5 | 4 892,95400 Kč | 24 464,77 Kč |
| 7 | 4 773,23571 Kč | 33 412,65 Kč |
| 10 | 4 648,89400 Kč | 46 488,94 Kč |
| 25 | 4 341,21880 Kč | 108 530,47 Kč |
| 50 | 4 119,22380 Kč | 205 961,19 Kč |
| Unit Price without VAT: | 5 500,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 655,52030 Kč |





