4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7960A 1SW2000

DigiKey Part Number
135-7960A1SW2000-DS-ND
Manufacturer
Manufacturer Product Number
7960A 1SW2000
Description
CABLE CAT5E 4COND 22AWG FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.265" (6.73mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Green
Ratings
UL Style 21047
Features
Flame Retardant, Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 489
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
5102,76400 Kč513,82 Kč
1097,87200 Kč978,72 Kč
2591,68560 Kč2 292,14 Kč
5087,24240 Kč4 362,12 Kč
10082,97570 Kč8 297,57 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč