8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7953A 0105000

DigiKey Part Number
BEL3383-5000-ND
Manufacturer
Manufacturer Product Number
7953A 0105000
Description
CABLE CAT6 8COND 23AWG BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil
Mfr
Length
5000' (1524.0m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
UL Style 21047
Part Status
Active
Features
Drain Wire, Oil Resistant, Rip Cord, UV Resistant
Cable Type
Operating Temperature
-40°C ~ 75°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Strand
Solid
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.335" (8.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
5 00078,53756 Kč392 687,80 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53756 Kč
Unit Price with VAT:95,03045 Kč