
7928A 0105000 | |
|---|---|
DigiKey Part Number | BEL3380-5000-ND |
Manufacturer | |
Manufacturer Product Number | 7928A 0105000 |
Description | CABLE CAT5E 8CON 24AWG BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Gasoline Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 150°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 100,61192 Kč | 503 059,60 Kč |
| Unit Price without VAT: | 100,61192 Kč |
|---|---|
| Unit Price with VAT: | 121,74042 Kč |


